Part Details for RC0402FR-071R74L by YAGEO Corporation
Overview of RC0402FR-071R74L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-071R74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402FR-071R74L-ND
|
DigiKey | RES 1.74 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
RC0402FR-071R74L
|
Avnet Americas | SMD Chip Resistor, 1.74 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071R74L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
603-RC0402FR-071R74L
|
Mouser Electronics | Thick Film Resistors - SMD 1.74 Ohms 62.5 mW 0402 1% RoHS: Compliant | 40622 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0012 | Buy Now |
DISTI #
RC0402FR-071R74L
|
Avnet Abacus | SMD Chip Resistor, 1.74 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071R74L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-071R74L
RC0402FR-071R74L CAD Models
RC0402FR-071R74L Part Data Attributes
|
RC0402FR-071R74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071R74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071R74L
This table gives cross-reference parts and alternative options found for RC0402FR-071R74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071R74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A1R74FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071R74L vs 9C04021A1R74FLPF7 |
SR0402FR-131R74L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R74L vs SR0402FR-131R74L |
ES02WGF174KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-071R74L vs ES02WGF174KT5E |
RMGW10-1R74FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-071R74L vs RMGW10-1R74FTH |
RMCS0402FT1R74 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402FR-071R74L vs RMCS0402FT1R74 |
CR-02FLF--1R74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-071R74L vs CR-02FLF--1R74 |
232270671748L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071R74L vs 232270671748L |
RC0402FR-101R74L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R74L vs RC0402FR-101R74L |
RC0402FR-131R74L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R74L vs RC0402FR-131R74L |
AF0402FR-131R74L | Fixed Resistor, 0.0625W, 1.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R74L vs AF0402FR-131R74L |