Datasheets
RC0402FR-071R27P by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RC0402FR-071R27P by YAGEO Corporation

Overview of RC0402FR-071R27P by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC0402FR-071R27P

RC0402FR-071R27P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0402FR-071R27P Part Data Attributes

RC0402FR-071R27P YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0402FR-071R27P YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 1.27 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RC0402FR-071R27P

This table gives cross-reference parts and alternative options found for RC0402FR-071R27P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071R27P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0402FR-131R27P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402FR-071R27P vs RC0402FR-131R27P
9C04021A1R27FLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation RC0402FR-071R27P vs 9C04021A1R27FLPF4
RK73H1ELTPS1R27F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RC0402FR-071R27P vs RK73H1ELTPS1R27F
AR0402FR-071R27 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RC0402FR-071R27P vs AR0402FR-071R27
CR0402-10W-1R27FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD RC0402FR-071R27P vs CR0402-10W-1R27FT-13
RC0402FR-7W1R27L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402FR-071R27P vs RC0402FR-7W1R27L
RC0402F1R27-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc RC0402FR-071R27P vs RC0402F1R27-07-RG70
RK73H1ELTPB1R27F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RC0402FR-071R27P vs RK73H1ELTPB1R27F
RK73H1ETTPB1R27F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RC0402FR-071R27P vs RK73H1ETTPB1R27F
AR0402FR-071R27L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RC0402FR-071R27P vs AR0402FR-071R27L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402FR-071R27P by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402FR-071R27P by YAGEO Corporation

  • Please alert me when RC0402FR-071R27P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0402FR-071R27P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402FR-071R27P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0402FR-071R27P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402FR-071R27P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402FR-071R27P by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: