RC0402FR-071K5L
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RC0402FR-071K5L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0402FR-071K5L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 22M4210
Newark Surface Mount Thick Film Resistor, Rc Series, 1.5 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-071K5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 451520
  • 10 $0.0090
  • 25 $0.0080
  • 50 $0.0060
  • 100 $0.0050
$0.0050 / $0.0090 Buy Now
DISTI # 12AC2039
Newark Res, 1K5, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1.5Kohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0402FR-071K5L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 140000
  • 10,000 $0.0020
$0.0020 Buy Now
DISTI # 66R1072
Newark Res, Thick Film, 1K5, 1%, 0.0625W, 0402, Reel, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo RC0402FR-071K5L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 311-1.50KLRCT-ND
DigiKey RES 1.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 163909
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0088
  • 100 $0.0073
  • 500 $0.0049
  • 1,000 $0.0042
  • 5,000 $0.0030
  • 10,000 $0.0026
  • 20,000 $0.0023
  • 30,000 $0.0022
  • 50,000 $0.0020
  • 100,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # RC0402FR-071K5L
Avnet Americas SMD Chip Resistor, 1.5 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0008
$0.0008 Buy Now
DISTI # 603-RC0402FR-071K5L
Mouser Electronics Thick Film Resistors - SMD 1.5 kOhms 62.5mW 0402 1% RoHS: Compliant 790913
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 2,500 $0.0030
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics RC Series 0402 0.063 W 1.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel 100000
Reel
  • 10,000 $0.0008
  • 50,000 $0.0008
  • 300,000 $0.0007
  • 1,000,000 $0.0007
  • 3,000,000 $0.0006
$0.0006 / $0.0008 Buy Now
Bristol Electronics   112963
RFQ
Bristol Electronics   Min Qty: 223 29580
  • 223 $0.0225
  • 668 $0.0150
  • 2,335 $0.0038
  • 19,738 $0.0022
$0.0022 / $0.0225 Buy Now
Bristol Electronics   Min Qty: 223 20000
  • 223 $0.0225
  • 668 $0.0150
  • 2,335 $0.0038
  • 19,738 $0.0022
$0.0022 / $0.0225 Buy Now
Quest Components Resistor, Thick Film, 1.5K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 200000
  • 1 $0.0056
  • 23,811 $0.0011
  • 190,477 $0.0009
$0.0009 / $0.0056 Buy Now
Quest Components Resistor, Thick Film, 1.5K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 26058
  • 1 $0.0056
  • 5,715 $0.0021
  • 23,811 $0.0011
$0.0011 / $0.0056 Buy Now
Quest Components Resistor, Thick Film, 1.5K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 23664
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0030
$0.0030 / $0.0300 Buy Now
Quest Components Resistor, Thick Film, 1.5K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 16000
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0030
$0.0030 / $0.0300 Buy Now
Quest Components Resistor, Thick Film, 1.5K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 13424
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Thick Film, 1.5K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 9126
  • 1 $0.0060
  • 834 $0.0040
  • 5,001 $0.0020
$0.0020 / $0.0060 Buy Now
Quest Components Resistor, Thick Film, 1.5K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 7768
  • 1 $0.0105
  • 477 $0.0070
  • 2,858 $0.0035
$0.0035 / $0.0105 Buy Now
DISTI # RC0402FR-071K5L
TTI Thick Film Resistors - SMD 1.5 kOhms 62.5mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 8770000
In Stock
  • 10,000 $0.0018
  • 20,000 $0.0018
  • 30,000 $0.0018
  • 50,000 $0.0017
  • 100,000 $0.0016
  • 300,000 $0.0016
  • 2,000,000 $0.0016
$0.0016 / $0.0018 Buy Now
DISTI # RC0402FR-071K5L
TME Resistor: thick film, SMD, 0402, 1.5kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 0
  • 100 $0.0153
  • 1,000 $0.0079
  • 5,000 $0.0034
  • 10,000 $0.0021
$0.0021 / $0.0153 RFQ
Ameya Holding Limited RC Series 0402 0.063 W 1.5 kOhms ±1% ±100 ppm/°C SMT Thick Film Chip Resistor 120000
RFQ
DISTI # SMC-RC0402FR-071K5L
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1737 Container: Tape & Reel 106623
RFQ
DISTI # SMC-RC0402FR-071K5L
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 56962
RFQ
DISTI # SMC-RC0402FR-071K5L
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200622 11521
RFQ
DISTI # SMC-RC0402FR-071K5L
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200928 2903
RFQ
DISTI # SMC-RC0402FR-071K5L
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200907 1375
RFQ
Chip 1 Exchange INSTOCK 8922
RFQ
DISTI # RC0402FR-071K5L
Avnet Abacus - Tape and Reel (Alt: RC0402FR-071K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 310000
Buy Now
Chip-Germany GmbH   RoHS: Compliant 59760
RFQ
DISTI # C1S900100859219
Chip1Stop Res Thick Film 1.0 x 0.5 mm 1.5K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 31167
  • 500 $0.0048
  • 1,000 $0.0034
  • 2,000 $0.0024
  • 5,000 $0.0018
  • 10,000 $0.0017
  • 20,000 $0.0015
$0.0015 / $0.0048 Buy Now
DISTI # C1S900100859200
Chip1Stop Res Thick Film 1.0 x 0.5 mm 1.5K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes 10000
  • 10,000 $0.0020
$0.0020 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 4800
  • 1 $0.1200
  • 100 $0.0900
  • 1,000 $0.0800
$0.0800 / $0.1200 Buy Now
New Advantage Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 9982
  • 100 $0.0200
  • 500 $0.0150
  • 1,000 $0.0100
  • 9,953 $0.0050
$0.0050 / $0.0200 Buy Now
Ozdisan Elektronik RES.(1005) 0402 1.5K Ohms 1% 1/16W 100PPM SMT 0
  • 100 $0.0009
  • 10,000 $0.0007
$0.0007 / $0.0009 RFQ

CAD Models for RC0402FR-071K5L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0402FR-071K5L by YAGEO Corporation

RC0402FR-071K5L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RC0402FR-071K5L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RC0402FR-071K5L

This table gives cross-reference parts and alternative options found for RC0402FR-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGF1501C5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RC0402FR-071K5L vs 0402WGF1501C5
WR04X1501FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation RC0402FR-071K5L vs WR04X1501FBL
0402WGF1501CAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RC0402FR-071K5L vs 0402WGF1501CAE
CDF-S04021K51%100PPM/KNP10 Fixed Resistor, CHIP Microtech GmbH Electronic RC0402FR-071K5L vs CDF-S04021K51%100PPM/KNP10
0402WGF1501B3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RC0402FR-071K5L vs 0402WGF1501B3E
CRS0402-16W-1501FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE VENKEL LTD RC0402FR-071K5L vs CRS0402-16W-1501FT
CR-02FPB---1K5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RC0402FR-071K5L vs CR-02FPB---1K5
RMC-041501FR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd RC0402FR-071K5L vs RMC-041501FR
RC0402FR-131K5P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402FR-071K5L vs RC0402FR-131K5P
NRCA04F1501TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp RC0402FR-071K5L vs NRCA04F1501TRQYF

Related Parts for RC0402FR-071K5L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402FR-071K5L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402FR-071K5L by YAGEO Corporation

  • Please alert me when RC0402FR-071K5L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0402FR-071K5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402FR-071K5L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0402FR-071K5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402FR-071K5L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402FR-071K5L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: