Part Details for RC0402FR-0718K7 by YAGEO Corporation
Overview of RC0402FR-0718K7 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0718K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6990 |
|
RFQ |
Part Details for RC0402FR-0718K7
RC0402FR-0718K7 CAD Models
RC0402FR-0718K7 Part Data Attributes
|
RC0402FR-0718K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0718K7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0718K7
This table gives cross-reference parts and alternative options found for RC0402FR-0718K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0718K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-1318K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-0718K7 vs AC0402FR-1318K7L |
BCTS000402-1872FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RC0402FR-0718K7 vs BCTS000402-1872FTH |
RTT021872FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RC0402FR-0718K7 vs RTT021872FH3 |
AF0402FR-7D18K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-0718K7 vs AF0402FR-7D18K7L |
RTT021872FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RC0402FR-0718K7 vs RTT021872FH2 |
AC0402FR-7D18K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-0718K7 vs AC0402FR-7D18K7L |
CR10-1872-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RC0402FR-0718K7 vs CR10-1872-FY |
NRC04F1872HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402FR-0718K7 vs NRC04F1872HTRF |
NRC04F1872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402FR-0718K7 vs NRC04F1872TRF |
CR0402FF1872G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0402FR-0718K7 vs CR0402FF1872G |