There are no models available for this part yet.
Overview of RC0402FR-0711R3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-0711R3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG2959CT-ND
|
DigiKey | RES 11.3 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20381 In Stock |
|
$0.0014 / $0.1000 | Buy Now | |
DISTI #
RC0402FR-0711R3L
|
Avnet Americas | SMD Chip Resistor, 11.3 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0711R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now | |
DISTI #
603-RC0402FR-0711R3L
|
Mouser Electronics | Thick Film Resistors - SMD 11.3Ohms 1/16W 0402 1% RoHS: Compliant | 35483 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RES SMD 11.3 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0014 | Buy Now | ||
DISTI #
RC0402FR-0711R3L
|
Avnet Abacus | SMD Chip Resistor, 11.3 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0711R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900100810663
|
Chip1Stop | Res Thick Film 0402 11.3Ohm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0005 | Buy Now |
CAD Models for RC0402FR-0711R3L by YAGEO Corporation
Part Data Attributes for RC0402FR-0711R3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402FR-0711R3L
This table gives cross-reference parts and alternative options found for RC0402FR-0711R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0711R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-11R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0711R3L vs MC0402-11R3-FB101 |
NRCL04F11R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | RC0402FR-0711R3L vs NRCL04F11R3TRF |
MR04X11R3FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-0711R3L vs MR04X11R3FDL |
232270671139 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-0711R3L vs 232270671139 |
MC0402-11R3-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0711R3L vs MC0402-11R3-FTQ |
RMCS0402FT11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402FR-0711R3L vs RMCS0402FT11R3 |
RCS1005F11R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RC0402FR-0711R3L vs RCS1005F11R3AS |
CRCW040211R3FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402FR-0711R3L vs CRCW040211R3FKED |
RC0402FR-1311R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-0711R3L vs RC0402FR-1311R3L |
RGC1/16SK11R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0711R3L vs RGC1/16SK11R3FTH |