Part Details for RC0402FR-07113KL by YAGEO Corporation
Overview of RC0402FR-07113KL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07113KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6496
|
Newark | Res, 113K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-07113KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0020 | Buy Now |
DISTI #
49AK1242
|
Newark | Res, 113K, 1%, 0.0625W, Thick Film, 0402, Resistance:113Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-07113KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19840 |
|
$0.1040 | Buy Now |
DISTI #
YAG2368CT-ND
|
DigiKey | RES 113K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
299042 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
49AK1242
|
Avnet Americas | SMD Chip Resistor, 113 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1242) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 19840 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
RC0402FR-07113KL
|
Avnet Americas | SMD Chip Resistor, 113 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-07113KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-07113KL
|
Mouser Electronics | Thick Film Resistors - SMD 113 kOhms 62.5mW 0402 1% RoHS: Compliant | 42603 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07074450
|
Arrow Electronics | Res Thick Film 0402 113K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2203 | Americas - 130000 |
|
$0.0008 | Buy Now |
DISTI #
V72:2272_07074450
|
Arrow Electronics | Res Thick Film 0402 113K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 15303 |
|
$0.0011 / $0.0480 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 113 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 100000Reel |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
61638256
|
Verical | Res Thick Film 0402 113K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2203 | Americas - 15303 |
|
$0.0011 | Buy Now |
Part Details for RC0402FR-07113KL
RC0402FR-07113KL CAD Models
RC0402FR-07113KL Part Data Attributes
|
RC0402FR-07113KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07113KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07113KL
This table gives cross-reference parts and alternative options found for RC0402FR-07113KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07113KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPB--113K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-07113KL vs CR-02FPB--113K |
WCR0402-113KFI | RESISTOR, 0.063W, 1%, 100ppm, 113000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | RC0402FR-07113KL vs WCR0402-113KFI |
0402WGF1133CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-07113KL vs 0402WGF1133CD |
RK73H1EGTPS1133F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07113KL vs RK73H1EGTPS1133F |
0402WGF1133CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-07113KL vs 0402WGF1133CCE |
9C04021A1133FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-07113KL vs 9C04021A1133FKAF3 |
RCG0402113KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-07113KL vs RCG0402113KFKED |
CDF0402113K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-07113KL vs CDF0402113K1%100PPM/KNS |
0402WGF1133B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-07113KL vs 0402WGF1133B2 |
MC0402-1133-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-07113KL vs MC0402-1133-FT101 |