Part Details for RC0402FR-07100RP by YAGEO Corporation
Overview of RC0402FR-07100RP by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07100RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7863
|
Newark | Res, 100R, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-07100RP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86845 |
|
$0.0090 / $0.0230 | Buy Now |
DISTI #
68AK6485
|
Newark | Res, 100R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-07100RP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0050 | Buy Now |
DISTI #
49AK1231
|
Newark | Res, 100R, 1%, 0.063W, Thick Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-07100RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6790 |
|
$0.0040 | Buy Now |
DISTI #
YAG1248CT-ND
|
DigiKey | RES 100 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4820 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
49AK1231
|
Avnet Americas | Res General Purpose Thick Film 0402 100 Ohm 1% 1/16W ?100ppm/?C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK1231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 6790 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
RC0402FR-07100RP
|
Avnet Americas | Res General Purpose Thick Film 0402 100 Ohm 1% 1/16W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RC0402FR-07100RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RC0402FR-07100RP
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 1% RoHS: Compliant | 76562 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resis 0402, 100Ohm, 1% LF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
63375233
|
Verical | Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Date Code: 2229 | Americas - 3740 |
|
$0.0029 / $0.0055 | Buy Now |
DISTI #
RC0402FR-07100RP
|
TTI | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0038 / $0.0041 | Buy Now |
Part Details for RC0402FR-07100RP
RC0402FR-07100RP CAD Models
RC0402FR-07100RP Part Data Attributes
|
RC0402FR-07100RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07100RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07100RP
This table gives cross-reference parts and alternative options found for RC0402FR-07100RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07100RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1005F101CS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-07100RP vs RC1005F101CS |
RC0402FR-13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-07100RP vs RC0402FR-13100RL |
CRCW0402100RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402FR-07100RP vs CRCW0402100RFKED |
CRCW0402100RFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0402FR-07100RP vs CRCW0402100RFKTD |
RC0402FR-13100RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-07100RP vs RC0402FR-13100RP |
RC0402FR-10100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-07100RP vs RC0402FR-10100RL |
RC0402FR-7D100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-07100RP vs RC0402FR-7D100RL |
CRCW0402100RFKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0402FR-07100RP vs CRCW0402100RFKTE |
RMCS0402FT100R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402FR-07100RP vs RMCS0402FT100R |
RC0402FR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-07100RP vs RC0402FR-07100RL |