Part Details for RC0402F18R7CS by Samsung Electro-Mechanics
Overview of RC0402F18R7CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402F18R7CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402F18R7CS-ND
|
DigiKey | RES 18.7 OHM 1% 1/32W 01005 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0266 | Buy Now |
DISTI #
RC0402F18R7CS
|
Avnet Americas | RESISTOR, 01005, 18.7OHM, 0.031W, 1/32W, 300PPM, 1% - Tape and Reel (Alt: RC0402F18R7CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks | 0 |
|
$0.0281 | Buy Now |
Part Details for RC0402F18R7CS
RC0402F18R7CS CAD Models
RC0402F18R7CS Part Data Attributes
|
RC0402F18R7CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC0402F18R7CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC0402F18R7CS
This table gives cross-reference parts and alternative options found for RC0402F18R7CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402F18R7CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM01FTN18R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0402F18R7CS vs RM01FTN18R7 |
ERJXGNF18R7Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RC0402F18R7CS vs ERJXGNF18R7Y |
CR-E5FL5--18R7- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RC0402F18R7CS vs CR-E5FL5--18R7- |
RC005B18R7FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402F18R7CS vs RC005B18R7FBG |
RC005B18R7FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402F18R7CS vs RC005B18R7FTG |
CR01005-32W-18R7FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RC0402F18R7CS vs CR01005-32W-18R7FT-13 |
RMCF01005FT18R7 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RC0402F18R7CS vs RMCF01005FT18R7 |
RC005B18R7FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402F18R7CS vs RC005B18R7FCL |
CR01005-32W-18R7FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RC0402F18R7CS vs CR01005-32W-18R7FPT-13 |
RC005B18R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402F18R7CS vs RC005B18R7FB |