Part Details for RC0402F1624-07-T70 by Taitron Components Inc
Overview of RC0402F1624-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402F1624-07-T70
RC0402F1624-07-T70 CAD Models
RC0402F1624-07-T70 Part Data Attributes
|
RC0402F1624-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0402F1624-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402F1624-07-T70
This table gives cross-reference parts and alternative options found for RC0402F1624-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402F1624-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS1624F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402F1624-07-T70 vs RK73H1ETTPS1624F |
MR04W1624FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402F1624-07-T70 vs MR04W1624FTL |
CR0402-10W-1624FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402F1624-07-T70 vs CR0402-10W-1624FPT |
CR-02FPB--1M62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RC0402F1624-07-T70 vs CR-02FPB--1M62 |
RMC10-1624FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402F1624-07-T70 vs RMC10-1624FB |
RMCS1/16S1.62M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402F1624-07-T70 vs RMCS1/16S1.62M1%R |
RMAW10-1624FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402F1624-07-T70 vs RMAW10-1624FB |
CAS04F1624CT | Fixed Resistor, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402F1624-07-T70 vs CAS04F1624CT |
RK73H1ELTPS1624F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402F1624-07-T70 vs RK73H1ELTPS1624F |
RMNW10-1624FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402F1624-07-T70 vs RMNW10-1624FTH |