Part Details for RC0402DR-1393K1P by YAGEO Corporation
Overview of RC0402DR-1393K1P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-1393K1P
RC0402DR-1393K1P CAD Models
RC0402DR-1393K1P Part Data Attributes
|
RC0402DR-1393K1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-1393K1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-1393K1P
This table gives cross-reference parts and alternative options found for RC0402DR-1393K1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-1393K1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS9312D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-1393K1P vs RK73H1ERTTPS9312D |
CR10TR9312D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RC0402DR-1393K1P vs CR10TR9312D |
CR-02DLF--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-1393K1P vs CR-02DLF--93K1 |
RMC1/16SK9312DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1393K1P vs RMC1/16SK9312DB |
TSR16GD9312V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RC0402DR-1393K1P vs TSR16GD9312V |
RC0402DR-1093K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1393K1P vs RC0402DR-1093K1L |
RMC10K9312DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1393K1P vs RMC10K9312DB |
RCA040293K10.5%100ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402DR-1393K1P vs RCA040293K10.5%100ET7E3 |
RC0402DR-0793K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1393K1P vs RC0402DR-0793K1L |
RMC10K9312DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1393K1P vs RMC10K9312DTH |