Part Details for RC0402DR-13806KP by YAGEO Corporation
Overview of RC0402DR-13806KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-13806KP
RC0402DR-13806KP CAD Models
RC0402DR-13806KP Part Data Attributes
|
RC0402DR-13806KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-13806KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-13806KP
This table gives cross-reference parts and alternative options found for RC0402DR-13806KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-13806KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402-P10080630.5%RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RC0402DR-13806KP vs CRCW0402-P10080630.5%RT7 |
RK73H1ELTPB8063D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-13806KP vs RK73H1ELTPB8063D |
RCG0402100806K0.5%EE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RC0402DR-13806KP vs RCG0402100806K0.5%EE |
RCS1005D8063AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-13806KP vs RCS1005D8063AS |
RK73H1EGTPS8063D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-13806KP vs RK73H1EGTPS8063D |
AF0402DR-13806KL | Fixed Resistor, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-13806KP vs AF0402DR-13806KL |
RK73H1ETTPS8063D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-13806KP vs RK73H1ETTPS8063D |
WF04H8063DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-13806KP vs WF04H8063DTL |
SF04H8063DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402DR-13806KP vs SF04H8063DTL |
CR-02DL6--806K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-13806KP vs CR-02DL6--806K |