Part Details for RC0402DR-13715RL by YAGEO Corporation
Overview of RC0402DR-13715RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-13715RL
RC0402DR-13715RL CAD Models
RC0402DR-13715RL Part Data Attributes
|
RC0402DR-13715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-13715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-13715RL
This table gives cross-reference parts and alternative options found for RC0402DR-13715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-13715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DLA--715R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-13715RL vs CR-02DLA--715R |
RMC10K7150DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-13715RL vs RMC10K7150DB |
RMC1/16SK7150DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-13715RL vs RMC1/16SK7150DTH |
RC0402DR-10715RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-13715RL vs RC0402DR-10715RL |
NRC-AS04D7150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402DR-13715RL vs NRC-AS04D7150TRF |
RK73H1ERTTPB7150D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-13715RL vs RK73H1ERTTPB7150D |
RMSW10K7150DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-13715RL vs RMSW10K7150DB |
CR0402-16W-7150DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402DR-13715RL vs CR0402-16W-7150DPT |
RCS1005D7150ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-13715RL vs RCS1005D7150ES |
RK73H1ETTPS7150D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-13715RL vs RK73H1ETTPS7150D |