Part Details for RC0402DR-13430KP by YAGEO Corporation
Overview of RC0402DR-13430KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-13430KP
RC0402DR-13430KP CAD Models
RC0402DR-13430KP Part Data Attributes
|
RC0402DR-13430KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-13430KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-13430KP
This table gives cross-reference parts and alternative options found for RC0402DR-13430KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-13430KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGD4303TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402DR-13430KP vs 0402WGD4303TCE |
RC0402DR-10430KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-13430KP vs RC0402DR-10430KL |
CR0402-16W-4303DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402DR-13430KP vs CR0402-16W-4303DT |
RK73H1EGTPB4303D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-13430KP vs RK73H1EGTPB4303D |
RK73H1ERTTPB4303D | RES,SMT,THICK FILM,430K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RC0402DR-13430KP vs RK73H1ERTTPB4303D |
CR0402TT100Y430K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RC0402DR-13430KP vs CR0402TT100Y430K+-0.5% |
SF04H4303DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-13430KP vs SF04H4303DQL |
RMC10K434DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-13430KP vs RMC10K434DTH |
AF0402DR-07430KL | Fixed Resistor, 0.0625W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-13430KP vs AF0402DR-07430KL |
RMCH10K434DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-13430KP vs RMCH10K434DTH |