Part Details for RC0402DR-1342R2P by YAGEO Corporation
Overview of RC0402DR-1342R2P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-1342R2P
RC0402DR-1342R2P CAD Models
RC0402DR-1342R2P Part Data Attributes
|
RC0402DR-1342R2P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-1342R2P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-1342R2P
This table gives cross-reference parts and alternative options found for RC0402DR-1342R2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-1342R2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-42R2DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402DR-1342R2P vs CR0402-16W-42R2DPT-13 |
CR0402-16W-42R2DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402DR-1342R2P vs CR0402-16W-42R2DSNT |
CR0402-16W-42R2DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402DR-1342R2P vs CR0402-16W-42R2DPT |
RK73H1ELTPB42R2D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-1342R2P vs RK73H1ELTPB42R2D |
RMCS0402DG42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402DR-1342R2P vs RMCS0402DG42R2 |
SF04H42R2DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-1342R2P vs SF04H42R2DQL |
TSR16UD42R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RC0402DR-1342R2P vs TSR16UD42R2V |
CR0402-16W-42R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402DR-1342R2P vs CR0402-16W-42R2DT-13 |
CR-02DL6--42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-1342R2P vs CR-02DL6--42R2 |
AF0402DR-0742R2L | Fixed Resistor, 0.0625W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1342R2P vs AF0402DR-0742R2L |