Part Details for RC0402DR-1339KL by YAGEO Corporation
Overview of RC0402DR-1339KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-1339KL
RC0402DR-1339KL CAD Models
RC0402DR-1339KL Part Data Attributes
|
RC0402DR-1339KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-1339KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-1339KL
This table gives cross-reference parts and alternative options found for RC0402DR-1339KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-1339KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH10K393DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1339KL vs RMCH10K393DTH |
SF04H3902DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402DR-1339KL vs SF04H3902DBL |
CR0402-16W-3902DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402DR-1339KL vs CR0402-16W-3902DPT |
RMSW10K393DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1339KL vs RMSW10K393DB |
RK73H1ERTTPS3902D | RES,SMT,THICK FILM,39K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RC0402DR-1339KL vs RK73H1ERTTPS3902D |
CR0402-16W-3902DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402DR-1339KL vs CR0402-16W-3902DT-13 |
CRCW040239K0DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402DR-1339KL vs CRCW040239K0DKEDP |
RC0402DR-0739KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1339KL vs RC0402DR-0739KL |
CR0402T100Y39K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RC0402DR-1339KL vs CR0402T100Y39K+-0.5% |
CR10TR393D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RC0402DR-1339KL vs CR10TR393D |