Part Details for RC0402DR-1313K7L by YAGEO Corporation
Overview of RC0402DR-1313K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-1313K7L
RC0402DR-1313K7L CAD Models
RC0402DR-1313K7L Part Data Attributes
|
RC0402DR-1313K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-1313K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-1313K7L
This table gives cross-reference parts and alternative options found for RC0402DR-1313K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-1313K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-1313K7L | Fixed Resistor, 0.0625W, 13700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1313K7L vs AF0402DR-1313K7L |
RMCS0402DG13K7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402DR-1313K7L vs RMCS0402DG13K7 |
CR0402-16W-1372DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402DR-1313K7L vs CR0402-16W-1372DSNT |
RCS1005D1372CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-1313K7L vs RCS1005D1372CS |
RMC10K1372DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1313K7L vs RMC10K1372DTH |
TSR16GD1372V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RC0402DR-1313K7L vs TSR16GD1372V |
CR0402TT100Y13.7K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RC0402DR-1313K7L vs CR0402TT100Y13.7K+-0.5% |
WF04H1372DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-1313K7L vs WF04H1372DTL |
RK73H1ELTPB1372D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-1313K7L vs RK73H1ELTPB1372D |
RMC1/16SK1372DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1313K7L vs RMC1/16SK1372DTH |