Part Details for RC0402DR-1311R3L by YAGEO Corporation
Overview of RC0402DR-1311R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-1311R3L
RC0402DR-1311R3L CAD Models
RC0402DR-1311R3L Part Data Attributes
|
RC0402DR-1311R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-1311R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-1311R3L
This table gives cross-reference parts and alternative options found for RC0402DR-1311R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-1311R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005D11R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-1311R3L vs RCS1005D11R3CS |
CR-02DLD--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-1311R3L vs CR-02DLD--11R3 |
RCS1005D11R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-1311R3L vs RCS1005D11R3AS |
CRCW040211R3DKTEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0402DR-1311R3L vs CRCW040211R3DKTEP |
WF04H11R3DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-1311R3L vs WF04H11R3DTL |
RK73H1ELTPS11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-1311R3L vs RK73H1ELTPS11R3D |
RK73H1ELTPB11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-1311R3L vs RK73H1ELTPB11R3D |
RC0402DR-1011R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1311R3L vs RC0402DR-1011R3L |
RMSW10K11R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1311R3L vs RMSW10K11R3DB |
CR-02DLA--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-1311R3L vs CR-02DLA--11R3 |