Part Details for RC0402DR-10365RL by YAGEO Corporation
Overview of RC0402DR-10365RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-10365RL
RC0402DR-10365RL CAD Models
RC0402DR-10365RL Part Data Attributes
|
RC0402DR-10365RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-10365RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-10365RL
This table gives cross-reference parts and alternative options found for RC0402DR-10365RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-10365RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS3650D | RES,SMT,THICK FILM,365 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RC0402DR-10365RL vs RK73H1ERTTPS3650D |
CR-02DLC--365R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-10365RL vs CR-02DLC--365R |
RC0402DR-07365RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-10365RL vs RC0402DR-07365RP |
CR-02DLB--365R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-10365RL vs CR-02DLB--365R |
CRCW0402365RDKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402DR-10365RL vs CRCW0402365RDKEDP |
CR0402TT100Y365R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RC0402DR-10365RL vs CR0402TT100Y365R+-0.5% |
RMCS0402DT365R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402DR-10365RL vs RMCS0402DT365R |
NRC-AS04D3650TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402DR-10365RL vs NRC-AS04D3650TRQYF |
CR0402-16W-3650DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402DR-10365RL vs CR0402-16W-3650DPT-13 |
RK73H1ERTTPB3650D | RES,SMT,THICK FILM,365 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RC0402DR-10365RL vs RK73H1ERTTPB3650D |