Part Details for RC0402DR-07301RP by YAGEO Corporation
Overview of RC0402DR-07301RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-07301RP
RC0402DR-07301RP CAD Models
RC0402DR-07301RP Part Data Attributes
|
RC0402DR-07301RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-07301RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-07301RP
This table gives cross-reference parts and alternative options found for RC0402DR-07301RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-07301RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402301R0.5%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402DR-07301RP vs RCA0402301R0.5%100ET6E3 |
TSR16GD3010V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RC0402DR-07301RP vs TSR16GD3010V |
RMSW10K3010DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-07301RP vs RMSW10K3010DB |
RMC1/16SK3010DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-07301RP vs RMC1/16SK3010DTH |
RC0402DR-13301RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-07301RP vs RC0402DR-13301RP |
RCA0402301R0.5%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402DR-07301RP vs RCA0402301R0.5%100EF4E3 |
RMGW10K3010DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-07301RP vs RMGW10K3010DTH |
RM04D3010CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402DR-07301RP vs RM04D3010CT-X |