Part Details for RC0402DR-0712RP by YAGEO Corporation
Overview of RC0402DR-0712RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-0712RP
RC0402DR-0712RP CAD Models
RC0402DR-0712RP Part Data Attributes
|
RC0402DR-0712RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-0712RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-0712RP
This table gives cross-reference parts and alternative options found for RC0402DR-0712RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-0712RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402-16W-12R0DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402DR-0712RP vs CR0402-16W-12R0DT |
RK73H1ETTPS12R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402DR-0712RP vs RK73H1ETTPS12R0D |
RK73H1ETTPB12R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402DR-0712RP vs RK73H1ETTPB12R0D |
RMC10K120DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402DR-0712RP vs RMC10K120DB |
RMCS0402DT12R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402DR-0712RP vs RMCS0402DT12R0 |
CR0402-16W-12R0DSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402DR-0712RP vs CR0402-16W-12R0DSNT-13 |
SF04H12R0DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402DR-0712RP vs SF04H12R0DTL |
CRCW0402-P10012R00.5%RF4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402DR-0712RP vs CRCW0402-P10012R00.5%RF4 |
RK73H1ELTPS12R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402DR-0712RP vs RK73H1ELTPS12R0D |
ERJ2RKD12R0X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402DR-0712RP vs ERJ2RKD12R0X |