Part Details for RC0402BR-13422KL by YAGEO Corporation
Overview of RC0402BR-13422KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402BR-13422KL
RC0402BR-13422KL CAD Models
RC0402BR-13422KL Part Data Attributes
|
RC0402BR-13422KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402BR-13422KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402BR-13422KL
This table gives cross-reference parts and alternative options found for RC0402BR-13422KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402BR-13422KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K4223BTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402BR-13422KL vs RMC10K4223BTH |
WF04H4223BTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402BR-13422KL vs WF04H4223BTL |
RC0402BR-10422KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402BR-13422KL vs RC0402BR-10422KL |
RMC1/16SK4223BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402BR-13422KL vs RMC1/16SK4223BB |
SF04H4223BTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402BR-13422KL vs SF04H4223BTL |
RC0402BR-07422KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402BR-13422KL vs RC0402BR-07422KL |
SF04H4223BBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402BR-13422KL vs SF04H4223BBL |