Datasheets
RC0402BR-1086R6L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RC0402BR-1086R6L by YAGEO Corporation

Overview of RC0402BR-1086R6L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC0402BR-1086R6L

RC0402BR-1086R6L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0402BR-1086R6L Part Data Attributes

RC0402BR-1086R6L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0402BR-1086R6L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 86.6 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for RC0402BR-1086R6L

This table gives cross-reference parts and alternative options found for RC0402BR-1086R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402BR-1086R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC1/16SK86R6BB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RC0402BR-1086R6L vs RMC1/16SK86R6BB
RC0402BR-0786R6L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402BR-1086R6L vs RC0402BR-0786R6L
WF04H86R6BTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0402BR-1086R6L vs WF04H86R6BTL
SF04H86R6BQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0402BR-1086R6L vs SF04H86R6BQL
RMC10K86R6BTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RC0402BR-1086R6L vs RMC10K86R6BTH
SF04H86R6BBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RC0402BR-1086R6L vs SF04H86R6BBL
RMC1/16SK86R6BTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RC0402BR-1086R6L vs RMC1/16SK86R6BTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402BR-1086R6L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402BR-1086R6L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0402BR-1086R6L would you like to use for your alert(s)?
  • Please alert me when RC0402BR-1086R6L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0402BR-1086R6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402BR-1086R6L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0402BR-1086R6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402BR-1086R6L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402BR-1086R6L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: