Part Details for RC03-600-0250 by Pulse Electronics Corporation
Overview of RC03-600-0250 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
5962-93025-000 | Renesas Electronics Corporation | 54FCT2373T | |
XAH335025.000000I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for RC03-600-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5046
|
Newark | Current Sens Transformer, Wl, Th, Sensor Output Type:Current, Product Range:Rc03-Sss-Llll-0 Series Rohs Compliant: Yes |Pulse Electronics RC03-600-0250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$18.1100 | Buy Now |
DISTI #
553-RC03-600-0250-ND
|
DigiKey | TRANSF CURR SENSE 600MV/KA 50HZ Min Qty: 1 Lead time: 19 Weeks Container: Tray |
7 In Stock |
|
$19.2362 / $35.4400 | Buy Now |
DISTI #
RC03-600-0250
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RC03-600-0250) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$20.4674 / $22.3141 | Buy Now |
DISTI #
673-RC03-600-0250
|
Mouser Electronics | Industrial Current Sensors 70mHz 80mA 600mV/kA 1% RoHS: Compliant | 3 |
|
$19.2300 / $29.8900 | Buy Now |
DISTI #
V99:2348_28339379
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 5 |
|
$13.8600 / $15.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$18.7700 | Buy Now |
|
Onlinecomponents.com | Current Sensor - Rogowski Coil Size 03 - 600mV/kA RoHS: Compliant | 0 |
|
$20.2100 / $26.5300 | Buy Now |
DISTI #
69229657
|
Verical | Current Sensor Current Sensor AC/DC Current Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$13.8600 / $15.9500 | Buy Now |
DISTI #
000000000007203299
|
Sager | ROGO / ROGO / ROGOWSKI COIL SIZE 03 - 600MV/KA Min Qty: 15 | 0 |
|
$20.2500 / $20.8000 | Buy Now |
DISTI #
RC03-600-0250
|
Avnet Abacus | (Alt: RC03-600-0250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |