RC03-19K6FR
S-P International / HTC Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RC03-19K6FR by S-P International / HTC Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC03-19K6FR by S-P International / HTC Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC03-19K6FR by S-P International / HTC Ltd

RC03-19K6FR
S-P International / HTC Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SP INTERNATIONAL
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
19600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RC03-19K6FR
    S-P International / HTC Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC03-19K6FR

This table gives cross-reference parts and alternative options found for RC03-19K6FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC03-19K6FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMSW16K1962FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RC03-19K6FR vs RMSW16K1962FTP
RC0603FRF19K6 RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 19600ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC03-19K6FR vs RC0603FRF19K6
9C06031A1962FKT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC03-19K6FR vs 9C06031A1962FKT
RK73H1JLBC1962F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 19600ohm, SURFACE MOUNT, 0603, CHIP KOA Speer Electronics Inc RC03-19K6FR vs RK73H1JLBC1962F
RMCG1/1619.6K1%R RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 19600ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC03-19K6FR vs RMCG1/1619.6K1%R
TRR03EZPF1962 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RC03-19K6FR vs TRR03EZPF1962
9C06034A1962FKHFT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 19600ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC03-19K6FR vs 9C06034A1962FKHFT
RMS06FE1962 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RC03-19K6FR vs RMS06FE1962
MC0603U-1962-FTW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc RC03-19K6FR vs MC0603U-1962-FTW
MC0603U-1962-FBW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc RC03-19K6FR vs MC0603U-1962-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC03-19K6FR by S-P International / HTC Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC03-19K6FR by S-P International / HTC Ltd

Select Manufacturer
Which Manufacturer of RC03-19K6FR would you like to use for your alert(s)?
  • Please alert me when RC03-19K6FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC03-19K6FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC03-19K6FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC03-19K6FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC03-19K6FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC03-19K6FR by S-P International / HTC Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: