RC0201JR-1310KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RC0201JR-1310KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0201JR-1310KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RC0201JR-1310KLCT-ND
DigiKey RES 10K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 49378
In Stock
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0132
  • 100 $0.0110
  • 500 $0.0075
  • 1,000 $0.0064
  • 5,000 $0.0047
  • 10,000 $0.0041
  • 50,000 $0.0032
  • 100,000 $0.0030
  • 150,000 $0.0028
  • 250,000 $0.0027
  • 350,000 $0.0026
  • 500,000 $0.0025
  • 1,250,000 $0.0024
  • 2,500,000 $0.0022
$0.0022 / $0.1000 Buy Now
DISTI # RC0201JR-1310KL
Avnet Americas SMD Chip Resistor, 10 kOhm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-1310KL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0014
  • 100,000 $0.0014
  • 200,000 $0.0014
  • 300,000 $0.0013
  • 400,000 $0.0013
  • 500,000 $0.0013
  • 5,000,000 $0.0012
$0.0012 / $0.0014 Buy Now
DISTI # 603-RC0201JR-1310KL
Mouser Electronics Thick Film Resistors - SMD 10 kOhms 50 mW 0201 5% RoHS: Compliant 139590
  • 1 $0.1200
  • 10 $0.0170
  • 100 $0.0080
  • 1,000 $0.0050
  • 2,500 $0.0040
  • 25,000 $0.0030
  • 50,000 $0.0020
$0.0020 / $0.1200 Buy Now
DISTI # E02:0323_08834563
Arrow Electronics Res Thick Film 0201 10K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks Date Code: 2424 Europe - 50000
  • 50,000 $0.0018
$0.0018 Buy Now
DISTI # 84430914
Verical Res Thick Film 0201 10K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 1 Date Code: 2401 Americas - 50000
  • 50,000 $0.0014
$0.0014 Buy Now
Quest Components   40000
  • 1 $0.0150
  • 2,001 $0.0050
  • 10,001 $0.0030
$0.0030 / $0.0150 Buy Now
DISTI # RC0201JR-1310KL
TTI Thick Film Resistors - SMD 10 kOhms 50 mW 0201 5% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel Americas - 150000
In Stock
  • 50,000 $0.0016
$0.0016 Buy Now
DISTI # C1S900105712649
Chip1Stop Surface Mount Resistor 50000
  • 50,000 $0.0008
$0.0008 Buy Now

CAD Models for RC0201JR-1310KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0201JR-1310KL by YAGEO Corporation

RC0201JR-1310KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RC0201JR-1310KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RC0201JR-1310KL

This table gives cross-reference parts and alternative options found for RC0201JR-1310KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-1310KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232280370103 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RC0201JR-1310KL vs 232280370103
RC01W1002JBG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RC0201JR-1310KL vs RC01W1002JBG
RC01W103JCL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RC0201JR-1310KL vs RC01W103JCL
RK73B1HLTDD103J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, KOA Speer Electronics Inc RC0201JR-1310KL vs RK73B1HLTDD103J
RC0201JR-0710K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RC0201JR-1310KL vs RC0201JR-0710K
9C02017A1002JLPF7 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation RC0201JR-1310KL vs 9C02017A1002JLPF7
CR0201JH0103G Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP LIZ Electronics (Kunshan) Co., Ltd RC0201JR-1310KL vs CR0201JH0103G
MCR006YLPJ103 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor RC0201JR-1310KL vs MCR006YLPJ103
CR-01JL6---10K- Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SRT Resistor Technology Gmbh RC0201JR-1310KL vs CR-01JL6---10K-
RC01W1002JTG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RC0201JR-1310KL vs RC01W1002JTG

Related Parts for RC0201JR-1310KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0201JR-1310KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0201JR-1310KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0201JR-1310KL would you like to use for your alert(s)?
  • Please alert me when RC0201JR-1310KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0201JR-1310KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0201JR-1310KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0201JR-1310KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0201JR-1310KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0201JR-1310KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: