Part Details for RC0201JR-07160RL by YAGEO Corporation
Overview of RC0201JR-07160RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-07160RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-160NCT-ND
|
DigiKey | RES 160 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8055 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RC0201JR-07160RL
|
Avnet Americas | SMD Chip Resistor, 160 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-07160RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-07160RL
|
Mouser Electronics | Thick Film Resistors - SMD 160Ohms 1/20W 0201 5% RoHS: Compliant | 2609 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 160 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
43697821
|
Verical | Res Thick Film 0201 160 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 13158 Package Multiple: 1 Date Code: 1910 | Americas - 30000 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
RC0201JR-07160RL
|
TTI | Thick Film Resistors - SMD 160Ohms 1/20W 0201 5% pbFree: Pb-Free Min Qty: 130000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0036 | Buy Now |
DISTI #
RC0201JR-07160RL
|
Avnet Abacus | SMD Chip Resistor, 160 Ohm, � 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-07160RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100767671
|
Chip1Stop | Res Thick Film 0201 160Ohm 5% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 30000 |
|
$0.0018 / $0.0048 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 160 Ohms 5% 1/20W 200PPM SMT | 0 |
|
$0.0016 / $0.0021 | RFQ |
Part Details for RC0201JR-07160RL
RC0201JR-07160RL CAD Models
RC0201JR-07160RL Part Data Attributes
|
RC0201JR-07160RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-07160RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-07160RL
This table gives cross-reference parts and alternative options found for RC0201JR-07160RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-07160RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A1600JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-07160RL vs 9C02017A1600JLPF3 |
232280360161L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-07160RL vs 232280360161L |
RK73B1HLTP161J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RC0201JR-07160RL vs RK73B1HLTP161J |
RK73B1HLTC161J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RC0201JR-07160RL vs RK73B1HLTC161J |
CR-01JLD--160R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-07160RL vs CR-01JLD--160R |
ERJ1GNJ161C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201JR-07160RL vs ERJ1GNJ161C |
RC0201J161-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201JR-07160RL vs RC0201J161-07-RG70 |
RC0201JR-07160RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-07160RL vs RC0201JR-07160RP |
RMF02JT161 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201JR-07160RL vs RMF02JT161 |
RC01W161JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201JR-07160RL vs RC01W161JC |