Part Details for RC0201JR-0715RP by YAGEO Corporation
Overview of RC0201JR-0715RP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-0715RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2292
|
Newark | Res, 15R, 5%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201JR-0715RP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14477 |
|
$0.0300 / $0.0480 | Buy Now |
DISTI #
13-RC0201JR-0715RPCT-ND
|
DigiKey | RES 15 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20123 In Stock |
|
$0.0114 / $0.1300 | Buy Now |
DISTI #
RC0201JR-0715RP
|
Avnet Americas | Res General Purpose Thick Film 0201 15 Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC0201JR-0715RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 | Buy Now |
DISTI #
603-RC0201JR-0715RP
|
Mouser Electronics | Thick Film Resistors - SMD 15Ohms 1/20W 0201 5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0074 | Buy Now |
Part Details for RC0201JR-0715RP
RC0201JR-0715RP CAD Models
RC0201JR-0715RP Part Data Attributes
|
RC0201JR-0715RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-0715RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-0715RP
This table gives cross-reference parts and alternative options found for RC0201JR-0715RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-0715RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-7D15RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-0715RP vs RC0201JR-7D15RL |
RC0201JR-1315RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-0715RP vs RC0201JR-1315RL |
ERJU01J150C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC0201JR-0715RP vs ERJU01J150C |
RC0201JR-0715RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-0715RP vs RC0201JR-0715RL |