Part Details for RC0201FR-7C301KL by YAGEO Corporation
Overview of RC0201FR-7C301KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201FR-7C301KL
RC0201FR-7C301KL CAD Models
RC0201FR-7C301KL Part Data Attributes
|
RC0201FR-7C301KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-7C301KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-7C301KL
This table gives cross-reference parts and alternative options found for RC0201FR-7C301KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-7C301KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-3013-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-7C301KL vs CPW05-3013-FK |
RMF02FT3013 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-7C301KL vs RMF02FT3013 |
CR0201FH3013G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0201FR-7C301KL vs CR0201FH3013G |
RMS02FT3013 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-7C301KL vs RMS02FT3013 |
232280683014 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-7C301KL vs 232280683014 |
RC0201FR-7D301KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-7C301KL vs RC0201FR-7D301KL |
9C02017A3013FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-7C301KL vs 9C02017A3013FLPF4 |
RC0201FR-10301K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-7C301KL vs RC0201FR-10301K |
RTT013013FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-7C301KL vs RTT013013FH0 |
MCR006YLPF3013 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC0201FR-7C301KL vs MCR006YLPF3013 |