Part Details for RC0201FR-7C118RL by YAGEO Corporation
Overview of RC0201FR-7C118RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201FR-7C118RL
RC0201FR-7C118RL CAD Models
RC0201FR-7C118RL Part Data Attributes
|
RC0201FR-7C118RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-7C118RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-7C118RL
This table gives cross-reference parts and alternative options found for RC0201FR-7C118RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-7C118RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT011180FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-7C118RL vs RTT011180FH0 |
RC0201F1180-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-7C118RL vs RC0201F1180-07-T70 |
RC01W1180FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-7C118RL vs RC01W1180FC |
BCTS000201-1180FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-7C118RL vs BCTS000201-1180FTH |
CR0201-FW-1180GAS | Fixed Resistor, Thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-7C118RL vs CR0201-FW-1180GAS |
TSR20GF1180V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-7C118RL vs TSR20GF1180V |
232280661181L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-7C118RL vs 232280661181L |
RC0201FR-07118R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-7C118RL vs RC0201FR-07118R |
TSR20GTF1180V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-7C118RL vs TSR20GTF1180V |
MCR006YLPF1180 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC0201FR-7C118RL vs MCR006YLPF1180 |