Part Details for RC0201FR-138K25 by YAGEO Corporation
Overview of RC0201FR-138K25 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201FR-138K25
RC0201FR-138K25 CAD Models
RC0201FR-138K25 Part Data Attributes
|
RC0201FR-138K25
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-138K25
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201(F TOL) | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-138K25
This table gives cross-reference parts and alternative options found for RC0201FR-138K25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-138K25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-078K25P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-138K25 vs RC0201FR-078K25P |
RC01W8251FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-138K25 vs RC01W8251FT |
RTT018251FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-138K25 vs RTT018251FH0 |
RC0201F8251-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-138K25 vs RC0201F8251-07-T70 |
RC0201FR-7D8K25L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-138K25 vs RC0201FR-7D8K25L |
BCTS000201-8251FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-138K25 vs BCTS000201-8251FTH |
CPW05-8251-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-138K25 vs CPW05-8251-FK |
TSR20GF8251V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-138K25 vs TSR20GF8251V |
232280688252 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-138K25 vs 232280688252 |
RMS02FT8251 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8250ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-138K25 vs RMS02FT8251 |