Part Details for RC0201FR-133K4L by YAGEO Corporation
Overview of RC0201FR-133K4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201FR-133K4L
RC0201FR-133K4L CAD Models
RC0201FR-133K4L Part Data Attributes
|
RC0201FR-133K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-133K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-133K4L
This table gives cross-reference parts and alternative options found for RC0201FR-133K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-133K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W3401FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-133K4L vs RC01W3401FC |
RC0201F3401-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-133K4L vs RC0201F3401-07-T70 |
232280683402L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-133K4L vs 232280683402L |
RC01W3401FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-133K4L vs RC01W3401FBG |
CPW05-3401-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-133K4L vs CPW05-3401-FK |
CR-01FLC---3K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-133K4L vs CR-01FLC---3K4 |
RTT013401FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-133K4L vs RTT013401FH5 |
RM02F3401CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0201FR-133K4L vs RM02F3401CT |
RTT013401FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-133K4L vs RTT013401FTH |
RC0201FR-103K4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-133K4L vs RC0201FR-103K4L |