Part Details for RC0201FR-131K78 by YAGEO Corporation
Overview of RC0201FR-131K78 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201FR-131K78
RC0201FR-131K78 CAD Models
RC0201FR-131K78 Part Data Attributes
|
RC0201FR-131K78
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-131K78
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201(F TOL) | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-131K78
This table gives cross-reference parts and alternative options found for RC0201FR-131K78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-131K78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280681782 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-131K78 vs 232280681782 |
232280671782 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-131K78 vs 232280671782 |
CPW05-1781-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-131K78 vs CPW05-1781-FK |
232280681782L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-131K78 vs 232280681782L |
ERJU01F1781C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201FR-131K78 vs ERJU01F1781C |
CR-01FL0--1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-131K78 vs CR-01FL0--1K78 |
CPW05-1781-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-131K78 vs CPW05-1781-FN |
CR0201-FW-1781GAS | Fixed Resistor, Thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-131K78 vs CR0201-FW-1781GAS |
RTT011781FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-131K78 vs RTT011781FH0 |
CR05-1781-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1780ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-131K78 vs CR05-1781-FK |