Part Details for RC0201FR-105K49 by YAGEO Corporation
Overview of RC0201FR-105K49 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201FR-105K49
RC0201FR-105K49 CAD Models
RC0201FR-105K49 Part Data Attributes
|
RC0201FR-105K49
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-105K49
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201(F TOL) | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-105K49
This table gives cross-reference parts and alternative options found for RC0201FR-105K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-105K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280685492L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-105K49 vs 232280685492L |
RC0201FR-7C5K49L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-105K49 vs RC0201FR-7C5K49L |
CR-01FLD--5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-105K49 vs CR-01FLD--5K49 |
TSR20GF5491V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-105K49 vs TSR20GF5491V |
9C02017A5491FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-105K49 vs 9C02017A5491FLPF7 |
RC01W5491FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-105K49 vs RC01W5491FCG |
NRC-AS02F5491TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC0201FR-105K49 vs NRC-AS02F5491TRF |
CR-01FL6--5K49- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC0201FR-105K49 vs CR-01FL6--5K49- |
CR05-5491-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-105K49 vs CR05-5491-FY |
232280665492L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-105K49 vs 232280665492L |