Part Details for RC0201FR-07866RP by YAGEO Corporation
Overview of RC0201FR-07866RP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-07866RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-07866RP-ND
|
DigiKey | RES 866 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0155 | Buy Now |
DISTI #
RC0201FR-07866RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0201 866Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-07866RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 | Buy Now |
DISTI #
603-RC0201FR-07866RP
|
Mouser Electronics | Thick Film Resistors - SMD 866Ohms 1/20W 0201 1% RoHS: Compliant | 0 |
|
$0.0100 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0074 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 866 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0230 / $0.0281 | RFQ |
Part Details for RC0201FR-07866RP
RC0201FR-07866RP CAD Models
RC0201FR-07866RP Part Data Attributes
|
RC0201FR-07866RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-07866RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-07866RP
This table gives cross-reference parts and alternative options found for RC0201FR-07866RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07866RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A8660FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-07866RP vs 9C02017A8660FLPF7 |
RTT018660FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-07866RP vs RTT018660FTH |
232280668661L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07866RP vs 232280668661L |
TSR20GTF8660V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-07866RP vs TSR20GTF8660V |
WR02X8660FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC0201FR-07866RP vs WR02X8660FQL |
CR258660F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-07866RP vs CR258660F |
CR06-8660FB | Fixed Resistor, 0.05W, 866ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-07866RP vs CR06-8660FB |
MC0201L6F8660SE | RES,SMT,THICK FILM,866 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RC0201FR-07866RP vs MC0201L6F8660SE |
232280688661L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07866RP vs 232280688661L |
BCTS000201-8660FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 866ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-07866RP vs BCTS000201-8660FTH |