There are no models available for this part yet.
Overview of RC0201FR-07357RP by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0201FR-07357RP by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-07357RP-ND
|
DigiKey | RES 357 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0155 | Buy Now | |
DISTI #
RC0201FR-07357RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0201 357Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-07357RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 | Buy Now | |
DISTI #
603-RC0201FR-07357RP
|
Mouser Electronics | Thick Film Resistors - SMD 357Ohms 1/20W 0201 1% RoHS: Compliant | 0 |
|
$0.0100 / $0.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0074 | Buy Now | ||
Ozdisan Elektronik | RES.(0603) 0201 357 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0239 / $0.0292 | RFQ |
CAD Models for RC0201FR-07357RP by YAGEO Corporation
Part Data Attributes for RC0201FR-07357RP by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
357 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RC0201FR-07357RP
This table gives cross-reference parts and alternative options found for RC0201FR-07357RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07357RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W3570FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-07357RP vs RC01W3570FC |
NRC-AS02F3570TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC0201FR-07357RP vs NRC-AS02F3570TRQYF |
CR253570F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-07357RP vs CR253570F |
MC0201L6F3570SE | RES,SMT,THICK FILM,357 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RC0201FR-07357RP vs MC0201L6F3570SE |
TSR20GTF3570V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-07357RP vs TSR20GTF3570V |
RC0201FR-13357R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07357RP vs RC0201FR-13357R |
RM02FTN3570 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0201FR-07357RP vs RM02FTN3570 |
CR-01FLB--357R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-07357RP vs CR-01FLB--357R |
232280673571 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07357RP vs 232280673571 |
RC0201FR-07357RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-07357RP vs RC0201FR-07357RL |