Part Details for RC0201FR-072K15L by YAGEO Corporation
Overview of RC0201FR-072K15L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-072K15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2568CT-ND
|
DigiKey | RES 2.15K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
RC0201FR-072K15L
|
Avnet Americas | SMD Chip Resistor, 2.15 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-072K15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0201FR-072K15L
|
Mouser Electronics | Thick Film Resistors - SMD 2.15 kOhms 50 mW 0201 1% RoHS: Compliant | 428 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
29422642
|
Verical | Res Thick Film 0201 2.15K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10001 Package Multiple: 1 Date Code: 1824 | Americas - 23150 |
|
$0.0047 / $0.0060 | Buy Now |
DISTI #
79007231
|
Verical | Res Thick Film 0201 2.15K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 10000 |
|
$0.0028 / $0.0047 | Buy Now |
DISTI #
82095266
|
Verical | Res Thick Film 0201 2.15K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 3247 Package Multiple: 1 Date Code: 1910 | Americas - 6700 |
|
$0.0052 / $0.0096 | Buy Now |
DISTI #
SMC-RC0201FR-072K15L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2136 Container: Tape & Reel | 204700 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9170 |
|
RFQ | |
DISTI #
RC0201FR-072K15L
|
Avnet Abacus | SMD Chip Resistor, 2.15 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-072K15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0201FR-072K15L
RC0201FR-072K15L CAD Models
RC0201FR-072K15L Part Data Attributes
|
RC0201FR-072K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-072K15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-072K15L
This table gives cross-reference parts and alternative options found for RC0201FR-072K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-072K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-072K15P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072K15L vs RC0201FR-072K15P |
NRC-AS02F2151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC0201FR-072K15L vs NRC-AS02F2151TRF |