Part Details for RC0201FR-07261R by YAGEO Corporation
Overview of RC0201FR-07261R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201FR-07261R
RC0201FR-07261R CAD Models
RC0201FR-07261R Part Data Attributes
|
RC0201FR-07261R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-07261R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201(F TOL) | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-07261R
This table gives cross-reference parts and alternative options found for RC0201FR-07261R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07261R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W2610FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-07261R vs RC01W2610FC |
RTT012610FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-07261R vs RTT012610FH0 |
RC0201FR-13261R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07261R vs RC0201FR-13261R |
RMF02FT2610 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-07261R vs RMF02FT2610 |
9C02017A2610FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-07261R vs 9C02017A2610FLPF3 |
CR06-2610FV | Fixed Resistor, 0.05W, 261ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-07261R vs CR06-2610FV |
CR05-2610-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-07261R vs CR05-2610-FS |
RTT012610FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-07261R vs RTT012610FTH |
MC0201L6F2610SE | RES,SMT,THICK FILM,261 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RC0201FR-07261R vs MC0201L6F2610SE |
RTT012610FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 261ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-07261R vs RTT012610FH5 |