There are no models available for this part yet.
Overview of RC0201FR-0724R9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0201FR-0724R9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK6293
|
Newark | Res, 24R9, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-0724R9L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now | |
DISTI #
49AK1042
|
Newark | Res, 24R9, 1%, 0.05W, Thick Film, 0201, Resistance:24.9Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo RC0201FR-0724R9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9810 |
|
$0.0040 | Buy Now | |
DISTI #
82AH7785
|
Newark | Res, 24R9, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-0724R9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 / $0.0110 | Buy Now | |
DISTI #
YAG2534CT-ND
|
DigiKey | RES 24.9 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85293 In Stock |
|
$0.0031 / $0.1000 | Buy Now | |
DISTI #
RC0201FR-0724R9L
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0724R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0012 | Buy Now | |
DISTI #
49AK1042
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9810 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now | |
DISTI #
603-RC0201FR-0724R9L
|
Mouser Electronics | Thick Film Resistors - SMD 24.9 Ohms 50 mW 0201 1% RoHS: Compliant | 70594 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0201 0.05 W 24.9 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now | ||
DISTI #
RC0201FR-0724R9L
|
TTI | Thick Film Resistors - SMD 24.9 Ohms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 240000 In Stock |
|
$0.0030 | Buy Now | |
DISTI #
C1S900105177217
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 60000 |
|
$0.0010 / $0.0011 | Buy Now |
CAD Models for RC0201FR-0724R9L by YAGEO Corporation
Part Data Attributes for RC0201FR-0724R9L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RC0201FR-0724R9L
This table gives cross-reference parts and alternative options found for RC0201FR-0724R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0724R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS02F24R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC0201FR-0724R9L vs NRC-AS02F24R9TRF |
ERJU01F24R9C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201FR-0724R9L vs ERJU01F24R9C |
RC0201FR-0724R9P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24.9ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-0724R9L vs RC0201FR-0724R9P |
ERJ1GEF24R9C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC0201FR-0724R9L vs ERJ1GEF24R9C |
Related Parts for RC0201FR-0724R9L
-
RC0201FR-07200RLFixed Resistors
-
GRM0335C1H330JA01DFixed Capacitors
-
53048-0610Headers and Edge Type Connectors
-
BAS16WT1GRectifier Diodes
-
KQ0603TTE22NGFixed Inductors
-
MTD3055E1Power Field-Effect Transistors
-
ICM0805ER900MData Line Filters
-
TLV74118PDBVRLinear Regulator ICs
-
TS30011-M000QFNRSwitching Regulator or Controllers