Part Details for RC0201FR-0710ML by YAGEO Corporation
Overview of RC0201FR-0710ML by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0710ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6239
|
Newark | Res, 10M, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-0710ML Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0040 | Buy Now |
DISTI #
49AK0979
|
Newark | Res, 10M, 1%, 0.05W, Thick Film, 0201, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo RC0201FR-0710ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9320 |
|
$0.0050 | Buy Now |
DISTI #
25T1318
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 10 Mohm, 50 Mw, 1%, 0201 [0603 Metric] Rohs Compliant: Yes |Yageo RC0201FR-0710ML Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
13-RC0201FR-0710MLCT-ND
|
DigiKey | RES 10M OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28335 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0710ML
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0710ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 | Buy Now |
DISTI #
49AK0979
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9320 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-RC0201FR-0710ML
|
Mouser Electronics | Thick Film Resistors - SMD 10 MOhms 50mW 0201 1% RoHS: Compliant | 9290 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 10 MOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0035 / $0.0043 | Buy Now |
|
Bristol Electronics | 19584 |
|
RFQ | ||
DISTI #
RC0201FR-0710ML
|
TTI | Thick Film Resistors - SMD 10 MOhms 50mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0041 | Buy Now |
Part Details for RC0201FR-0710ML
RC0201FR-0710ML CAD Models
RC0201FR-0710ML Part Data Attributes
|
RC0201FR-0710ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0710ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0710ML
This table gives cross-reference parts and alternative options found for RC0201FR-0710ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0710ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR006YLPF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC0201FR-0710ML vs MCR006YLPF1005 |
CR05-1005-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0710ML vs CR05-1005-FS |
9C02017A1005FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-0710ML vs 9C02017A1005FLPF7 |
9C02017A1005FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-0710ML vs 9C02017A1005FLPF3 |
CPW05-1005-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0710ML vs CPW05-1005-FY |
RC0201FR-7D10ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0710ML vs RC0201FR-7D10ML |
CR-01FLF---10M | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-0710ML vs CR-01FLF---10M |
RC0201FR-7C10ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0710ML vs RC0201FR-7C10ML |
RC0201FR-1010ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-0710ML vs RC0201FR-1010ML |
BCTS000201-1005FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-0710ML vs BCTS000201-1005FTH |