Part Details for RC0201F6980-07-RG70 by Taitron Components Inc
Overview of RC0201F6980-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201F6980-07-RG70
RC0201F6980-07-RG70 CAD Models
RC0201F6980-07-RG70 Part Data Attributes
|
RC0201F6980-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0201F6980-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201F6980-07-RG70
This table gives cross-reference parts and alternative options found for RC0201F6980-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201F6980-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W6980FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201F6980-07-RG70 vs RC01W6980FC |
CR-01FLC--698R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201F6980-07-RG70 vs CR-01FLC--698R |
RC01W6980FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201F6980-07-RG70 vs RC01W6980FTL |
ERJU01F6980C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201F6980-07-RG70 vs ERJU01F6980C |
232280676981L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201F6980-07-RG70 vs 232280676981L |
CR-01FL6--698R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC0201F6980-07-RG70 vs CR-01FL6--698R- |
RMS02FT6980 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201F6980-07-RG70 vs RMS02FT6980 |
RC0201FR-10698R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201F6980-07-RG70 vs RC0201FR-10698R |
NRC-AS02F6980TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC0201F6980-07-RG70 vs NRC-AS02F6980TRF |
TSR20GF6980V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201F6980-07-RG70 vs TSR20GF6980V |