RC0201F3403-07-T70
Taitron Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RC0201F3403-07-T70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0201F3403-07-T70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0201F3403-07-T70 by Taitron Components Inc

RC0201F3403-07-T70
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
340000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RC0201F3403-07-T70
    Taitron Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RC0201F3403-07-T70

This table gives cross-reference parts and alternative options found for RC0201F3403-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201F3403-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201FR-10340K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RC0201F3403-07-T70 vs RC0201FR-10340K
RC0201F3403-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc RC0201F3403-07-T70 vs RC0201F3403-07-RG70
RTT013403FH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec RC0201F3403-07-T70 vs RTT013403FH0
RC01W3403FTG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RC0201F3403-07-T70 vs RC01W3403FTG
RTT013403FH5 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec RC0201F3403-07-T70 vs RTT013403FH5
RC01W3403FBG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RC0201F3403-07-T70 vs RC01W3403FBG
CR253403F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC0201F3403-07-T70 vs CR253403F
CPW05-3403-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RC0201F3403-07-T70 vs CPW05-3403-FK
RC0201FR-7D340KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0201F3403-07-T70 vs RC0201FR-7D340KL
RC0201FR-07340KP Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RC0201F3403-07-T70 vs RC0201FR-07340KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0201F3403-07-T70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0201F3403-07-T70 by Taitron Components Inc

  • Please alert me when RC0201F3403-07-T70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0201F3403-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0201F3403-07-T70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0201F3403-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0201F3403-07-T70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0201F3403-07-T70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: