RC0201F1101-07-T70
Taitron Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RC0201F1101-07-T70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0201F1101-07-T70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0201F1101-07-T70 by Taitron Components Inc

RC0201F1101-07-T70
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RC0201F1101-07-T70
    Taitron Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RC0201F1101-07-T70

This table gives cross-reference parts and alternative options found for RC0201F1101-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201F1101-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201FR-071K1P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RC0201F1101-07-T70 vs RC0201FR-071K1P
NRCL02F1101TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 NIC Components Corp RC0201F1101-07-T70 vs NRCL02F1101TRF
CR0201-FW-1101GAS Fixed Resistor, Thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc RC0201F1101-07-T70 vs CR0201-FW-1101GAS
RC0201FR-101K1L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RC0201F1101-07-T70 vs RC0201FR-101K1L
RC01W1101FBG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RC0201F1101-07-T70 vs RC01W1101FBG
CR05-1101-FS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RC0201F1101-07-T70 vs CR05-1101-FS
CR-01FLD---1K1 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RC0201F1101-07-T70 vs CR-01FLD---1K1
TSR20GF1101V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group RC0201F1101-07-T70 vs TSR20GF1101V
RC01W112FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RC0201F1101-07-T70 vs RC01W112FB
232280681102L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RC0201F1101-07-T70 vs 232280681102L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0201F1101-07-T70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0201F1101-07-T70 by Taitron Components Inc

  • Please alert me when RC0201F1101-07-T70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0201F1101-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0201F1101-07-T70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0201F1101-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0201F1101-07-T70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0201F1101-07-T70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: