Part Details for RC0201F10R7-07-T70 by Taitron Components Inc
Overview of RC0201F10R7-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201F10R7-07-T70
RC0201F10R7-07-T70 CAD Models
RC0201F10R7-07-T70 Part Data Attributes
|
RC0201F10R7-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0201F10R7-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201F10R7-07-T70
This table gives cross-reference parts and alternative options found for RC0201F10R7-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201F10R7-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FL6--10R7- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC0201F10R7-07-T70 vs CR-01FL6--10R7- |
RC0201FR-7C10R7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201F10R7-07-T70 vs RC0201FR-7C10R7L |
RC0201FR-1310R7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201F10R7-07-T70 vs RC0201FR-1310R7 |
RTT0110R7FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201F10R7-07-T70 vs RTT0110R7FH5 |
RTT0110R7FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201F10R7-07-T70 vs RTT0110R7FTH |
RM02F10R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0201F10R7-07-T70 vs RM02F10R7CT |
CR05-10R7-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201F10R7-07-T70 vs CR05-10R7-FN |
CR-01FLC--10R7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201F10R7-07-T70 vs CR-01FLC--10R7 |
RC0201FR-0710R7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201F10R7-07-T70 vs RC0201FR-0710R7 |
RC01W10R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201F10R7-07-T70 vs RC01W10R7FT |