Part Details for RC0201DR-1093R1L by YAGEO Corporation
Overview of RC0201DR-1093R1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201DR-1093R1L
RC0201DR-1093R1L CAD Models
RC0201DR-1093R1L Part Data Attributes
|
RC0201DR-1093R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-1093R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-1093R1L
This table gives cross-reference parts and alternative options found for RC0201DR-1093R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-1093R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000201-93R1DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201DR-1093R1L vs BCTS000201-93R1DTH |
CPW05-93R1-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93.1ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-1093R1L vs CPW05-93R1-DN |
9C02017A93R1DLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-1093R1L vs 9C02017A93R1DLPF4 |
CPW05-93R1-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93.1ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-1093R1L vs CPW05-93R1-DY |
MCR006YZPD93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ROHM Semiconductor | RC0201DR-1093R1L vs MCR006YZPD93R1 |
RC0201DR-1393R1P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-1093R1L vs RC0201DR-1393R1P |
RC0201DR-0793R1P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-1093R1L vs RC0201DR-0793R1P |
RC0201DR-7D93R1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201DR-1093R1L vs RC0201DR-7D93R1L |
RTT0193R1DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-1093R1L vs RTT0193R1DTH |
9C02017A93R1DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 93.1ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-1093R1L vs 9C02017A93R1DLPF7 |