Part Details for RC0201DR-07120KL by YAGEO Corporation
Overview of RC0201DR-07120KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201DR-07120KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0201DR-07120KL-ND
|
DigiKey | RES 120K OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0214 | Buy Now |
DISTI #
RC0201DR-07120KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 120kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0201DR-07120KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-RC0201DR-07120KL
|
Mouser Electronics | Thick Film Resistors - SMD 120kOhms 1/20W 0201 0.5% RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
DISTI #
V36:1790_14179075
|
Arrow Electronics | Res Thick Film 0201 120K Ohm 0.5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2207 | Americas - 290000 |
|
$0.0049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0092 | Buy Now |
DISTI #
61731984
|
Verical | Res Thick Film 0201 120K Ohm 0.5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2207 | Americas - 290000 |
|
$0.0049 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 120K Ohms 0.5% 1/20W 200PPM SMT | 0 |
|
$0.0235 / $0.0287 | RFQ |
Part Details for RC0201DR-07120KL
RC0201DR-07120KL CAD Models
RC0201DR-07120KL Part Data Attributes
|
RC0201DR-07120KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-07120KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-07120KL
This table gives cross-reference parts and alternative options found for RC0201DR-07120KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-07120KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-7C120KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201DR-07120KL vs RC0201DR-7C120KL |
RC01W124DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-07120KL vs RC01W124DTL |
RTT011203DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-07120KL vs RTT011203DTH |
RTT011203DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-07120KL vs RTT011203DH0 |
CPW05-1203-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-07120KL vs CPW05-1203-DN |
RC0201DR-7D120KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201DR-07120KL vs RC0201DR-7D120KL |
RC01W124DTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-07120KL vs RC01W124DTG |
RTT011203DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-07120KL vs RTT011203DH5 |
RMC1/20-1203DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Kamaya Inc | RC0201DR-07120KL vs RMC1/20-1203DB |
BCTS000201-1203DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201DR-07120KL vs BCTS000201-1203DTH |