Part Details for RC01W914JCG by Fenghua (HK) Electronics Ltd
Overview of RC01W914JCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W914JCG
RC01W914JCG CAD Models
RC01W914JCG Part Data Attributes
|
RC01W914JCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W914JCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC01W914JCG
This table gives cross-reference parts and alternative options found for RC01W914JCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W914JCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HLTE914J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC01W914JCG vs RK73B1HLTE914J |
CR-01JLF--910K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC01W914JCG vs CR-01JLF--910K |
9C02017A9103JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W914JCG vs 9C02017A9103JLPF4 |
RC01W914JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC01W914JCG vs RC01W914JC |
ERJ1GEJ914C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC01W914JCG vs ERJ1GEJ914C |
CR06TR914J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC01W914JCG vs CR06TR914J |
RK73B1HLTP914J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RC01W914JCG vs RK73B1HLTP914J |
RC0201JR-10910K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC01W914JCG vs RC0201JR-10910K |
9C02017A9103JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W914JCG vs 9C02017A9103JLPF3 |
ERJ1GNYJ910KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC01W914JCG vs ERJ1GNYJ910KC |