Part Details for RC01W910DBL by Fenghua (HK) Electronics Ltd
Overview of RC01W910DBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W910DBL
RC01W910DBL CAD Models
RC01W910DBL Part Data Attributes
|
RC01W910DBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W910DBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC01W910DBL
This table gives cross-reference parts and alternative options found for RC01W910DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W910DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-91R0DPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Kamaya Inc | RC01W910DBL vs RMC1/20-91R0DPA |
RC0201DR-7D91RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC01W910DBL vs RC0201DR-7D91RL |
RC0201DR-1391RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W910DBL vs RC0201DR-1391RP |
9C02017A91R0DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W910DBL vs 9C02017A91R0DLPF3 |
BCTF000201-91R0DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC01W910DBL vs BCTF000201-91R0DTH |
RC0201DR-0791RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W910DBL vs RC0201DR-0791RP |
RC01W910DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01W910DBL vs RC01W910DCL |
RC0201DR-0791RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W910DBL vs RC0201DR-0791RL |
RC0201DR-1091RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W910DBL vs RC0201DR-1091RL |
RC01W910DBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC01W910DBL vs RC01W910DBG |