There are no models available for this part yet.
Overview of RC01W8872FT by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC01W8872FT by Fenghua (HK) Electronics Ltd
Part Data Attributes for RC01W8872FT by Fenghua (HK) Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
88700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RC01W8872FT
This table gives cross-reference parts and alternative options found for RC01W8872FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W8872FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FLD--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC01W8872FT vs CR-01FLD--88K7 |
NRC-AS02F8872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC01W8872FT vs NRC-AS02F8872TRF |
RC0201FR-7C88K7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC01W8872FT vs RC0201FR-7C88K7L |
CR05-8872-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W8872FT vs CR05-8872-FN |
CR-01FL6--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC01W8872FT vs CR-01FL6--88K7 |
RC01W8872FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC01W8872FT vs RC01W8872FTG |
RC0201FR-1388K7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W8872FT vs RC0201FR-1388K7L |
RC0201FR-0788K7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W8872FT vs RC0201FR-0788K7L |
RC01W8872FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01W8872FT vs RC01W8872FCL |
RTT018872FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 88700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC01W8872FT vs RTT018872FH5 |