Part Details for RC01W4321FT by Fenghua (HK) Electronics Ltd
Overview of RC01W4321FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W4321FT
RC01W4321FT CAD Models
RC01W4321FT Part Data Attributes
|
RC01W4321FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W4321FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC01W4321FT
This table gives cross-reference parts and alternative options found for RC01W4321FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W4321FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS02F4321TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC01W4321FT vs NRC-AS02F4321TRF |
232280664322L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC01W4321FT vs 232280664322L |
CRG0201-N-4321FT | Fixed Resistor, 0.05W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RC01W4321FT vs CRG0201-N-4321FT |
CPW05-4321-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W4321FT vs CPW05-4321-FY |
CR06TR4321F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC01W4321FT vs CR06TR4321F |
9C02017A4321FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W4321FT vs 9C02017A4321FLPF4 |
CR0201FH4321G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC01W4321FT vs CR0201FH4321G |
ERJU01F4321C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC01W4321FT vs ERJU01F4321C |
BCTS000201-4321FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC01W4321FT vs BCTS000201-4321FTH |
NRC-AS02F4321TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC01W4321FT vs NRC-AS02F4321TRQYF |