Part Details for RC01W3160FTG by Fenghua (HK) Electronics Ltd
Overview of RC01W3160FTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W3160FTG
RC01W3160FTG CAD Models
RC01W3160FTG Part Data Attributes
|
RC01W3160FTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W3160FTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC01W3160FTG
This table gives cross-reference parts and alternative options found for RC01W3160FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W3160FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR253160F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC01W3160FTG vs CR253160F |
CR-01FLF--316R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC01W3160FTG vs CR-01FLF--316R |
RC0201FR-13316RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W3160FTG vs RC0201FR-13316RL |
9C02017A3160FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W3160FTG vs 9C02017A3160FLPF4 |
CR06-3160FV | Fixed Resistor, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC01W3160FTG vs CR06-3160FV |
CR-01FLC--316R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC01W3160FTG vs CR-01FLC--316R |
RTT013160FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC01W3160FTG vs RTT013160FH5 |
NRC-AS02F3160TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC01W3160FTG vs NRC-AS02F3160TRF |
RC01W3160FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01W3160FTG vs RC01W3160FBL |
RC01W3160FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC01W3160FTG vs RC01W3160FC |